
10-bit resolution Direct Digital Synthesizer (DDS) with a 16MHz maximum frequency output. Features a single DAC and a single voltage output. Operates from a 2.3V to 5.5V supply voltage with a maximum supply current of 5mA. Encased in a 10-pin LFCSP package for surface mounting, with tin-matte contact plating. Suitable for applications requiring precise clock generation and synthesis.
Analog Devices AD9837ACPZ-RL technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 16MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 645mV |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | -64dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9837ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
