
10-bit resolution Direct Digital Synthesizer operating up to 16MHz. Features a single 10-bit digital-to-analog converter and a signal-to-noise ratio of -64dB. Surface mountable in a 10-pin LFCSP EP package, supplied on tape and reel. Supports an operating supply voltage of 5V, with a range from 2.3V to 5.5V. Operates across a temperature range of -40°C to 85°C.
Analog Devices AD9837BCPZ-RL7 technical specifications.
| Frequency | 16MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | -64dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9837BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
