
The AD9838BCPZ-RL is a single 16MHz clock generator with a nominal output voltage of 600mV. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is surface mount and packaged in a CSP format. It is compliant with RoHS regulations and has a power dissipation of 11mW.
Sign in to ask questions about the Analog Devices AD9838BCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9838BCPZ-RL technical specifications.
| Frequency | 16MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 600mV |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 11mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | -64dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9838BCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.