
10-bit resolution Direct Digital Synthesizer (DDS) operating up to 16MHz, featuring a 16MS/s conversion rate. This surface mount component offers a wide operating voltage range of 2.3V to 5.5V with a nominal supply current of 10µA. Packaged in a 20-pin LFCSP EP, it supports serial interface and operates within a temperature range of -40°C to 85°C.
Analog Devices AD9838BCPZ-RL7 technical specifications.
| Conversion Rate | 16MS/s |
| Frequency | 16MHz |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 11mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | -64dB |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9838BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
