
Complete 10-bit, 40 MHz CCD signal processor featuring a 40 MS/s conversion rate and 0.5 LSB differential nonlinearity. This integrated circuit offers a 10-bit resolution and operates with a 3V supply voltage, within a 2.7V to 3.6V range. It supports 3-wire, serial, and parallel interfaces and is housed in a 7mm x 7mm x 1.4mm LQFP package for surface mounting. The component has a maximum power dissipation of 155mW and an operating temperature range of -20°C to 85°C.
Sign in to ask questions about the Analog Devices AD9840AJSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9840AJSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 40MS/s |
| Differential Nonlinearity | 0.5LSB |
| Height | 1.4mm |
| Interface | 3-WIRE, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 155mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 46mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 46mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9840AJSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
