
10-Bit, 40 MHz CCD Signal Processor IC, featuring a 40MS/s conversion rate and 0.5LSB differential nonlinearity. This specialized IC supports 3-wire, serial, and parallel interfaces, with a single channel and one converter. Operating from a 2.7V to 3.6V supply, it offers a nominal supply current of 46mA and a power dissipation of 140mW. Packaged in LQFP for surface mounting, it operates within a -20°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD9840AJSTZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9840AJSTZRL technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 40MS/s |
| Differential Nonlinearity | 0.5LSB |
| Interface | 3-WIRE, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 155mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 46mA |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 46mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 140mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9840AJSTZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
