
10-bit, 20 MHz CCD Signal Processor featuring PxGA™ technology. This integrated circuit offers a 20 MS/s conversion rate with 0.4 LSB differential nonlinearity. It supports 3-wire, serial, and parallel interfaces, operating from a 2.7V to 3.6V supply. Packaged in LQFP with tin matte contact plating, this surface mount component has a maximum power dissipation of 75mW and an operating temperature range of -20°C to 85°C.
Sign in to ask questions about the Analog Devices AD9841AJSTZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9841AJSTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 20MS/s |
| Differential Nonlinearity | 0.4LSB |
| Interface | 3-WIRE, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 65mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 22mA |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9841AJSTZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
