
IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48, Consumer IC:Other
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9843AJSTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9843AJSTRL technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Number of A/D Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9843AJSTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.