The AD9845AJSTZRL is a specialized IC from Analog Devices, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 48 terminals in a quad terminal position and is packaged in a 7mm x 7mm LFQFP package. The IC operates within a supply voltage range of 2.7V to 3.6V. It is designed for use in consumer applications and is suitable for a wide range of operating temperatures.
Analog Devices AD9845AJSTZRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.