
Analog Devices AD9846AJST technical specifications.
| Package/Case | LQFP |
| Interface | Parallel, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 30MS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9846AJST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
