
10-bit, 30 MSPS CCD signal processor featuring a 10-bit resolution and a 30 MSPS sampling rate. This integrated circuit offers a 0.5 LSB differential nonlinearity and supports 3-wire, serial, and parallel interfaces. Operating from a 2.7V to 3.6V supply range, it has a nominal supply current of 22A and a power dissipation of 125mW. Packaged in an LQFP with surface mount capability, this component measures 7mm in length and 7mm in width with a height of 1.4mm.
Analog Devices AD9846AJSTZ technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 30MS/s |
| Differential Nonlinearity | 0.5LSB |
| Height | 1.4mm |
| Interface | 3-WIRE, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 22A |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 22A |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| Series | AD9846A |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9846AJSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
