
Complete 10-Bit 30 MSPS CCD Signal Processor
Sign in to ask questions about the Analog Devices AD9846AJSTZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9846AJSTZRL technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 0.5LSB |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 22A |
| Number of Channels | 1 |
| Operating Supply Current | 22A |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9846AJSTZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
