The AD9847AKSTRL is a 1-channel 10-bit analog-to-digital converter with a sampling rate of 40KS/s. It operates from a supply voltage of 2.7V to 5.5V and is packaged in a surface-mount LQFP package. The device is specified to operate over a temperature range of -20°C to 85°C. It is not designed for radiation-hardened applications and is not RoHS compliant.
Analog Devices AD9847AKSTRL technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40000KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9847AKSTRL to view detailed technical specifications.
No datasheet is available for this part.