
10-Bit 40 MSPS CCD Signal Processor with Integrated Timing Driver. This specialized IC offers a 40 MSPS conversion rate and 10-bit resolution, featuring a 3-wire and parallel interface. Operating from a 3V to 5.5V supply, it boasts a low differential nonlinearity of 0.5 LSB. Packaged in a 7mm x 7mm x 1.4mm LQFP with tin matte contact plating, this surface-mount component is RoHS compliant and operates within a -20°C to 85°C temperature range.
Analog Devices AD9847AKSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 40MS/s |
| Differential Nonlinearity | 0.5LSB |
| Height | 1.4mm |
| Interface | 3-WIRE, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 695mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9847AKSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
