
10-bit, 40 MSPS CCD signal processor with integrated timing driver. Features a 10-bit resolution and a sampling rate of 40 MS/s. Offers a 0.5 LSB differential nonlinearity and supports 3-wire, serial, and parallel interfaces. Operates with a supply voltage range of 2.7V to 3.6V, with a maximum dual supply voltage of 5.5V. Packaged in an LQFP surface mount case with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD9847AKSTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 40MS/s |
| Differential Nonlinearity | 0.5LSB |
| Interface | 3-WIRE, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 695mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9847AKSTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
