IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48, Consumer IC:Other
Analog Devices AD9848AKSTZRL technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9848AKSTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.