
12-bit, 30 MS/s CCD signal processor with integrated timing driver. Features a 12-bit resolution and a 30 MS/s conversion rate. Operates with a supply voltage range of 2.7V to 3.6V, drawing a nominal current of 150mA. Supports 3-wire, serial, and parallel interfaces. Packaged in an LQFP surface-mount case with tin, matte contact plating.
Analog Devices AD9849AKSTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 30MS/s |
| Differential Nonlinearity | 0.4LSB |
| Interface | 3-WIRE, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 150mA |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9849AKSTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
