
10-bit Direct Digital Synthesizer (DDS) operating up to 125MHz, featuring a single 10-bit DAC with a conversion rate of 125 MS/s. This clock generator and synthesizer offers parallel and serial interface options, packaged in a 28-pin SSOP with tin/lead contact plating. It supports a 3.3V operating supply voltage and has a maximum power dissipation of 480mW. Designed for surface mounting, this component operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9850BRS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125000KS/s |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Max Supply Current | 96mA |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Nominal Supply Current | 96mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 96mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 380mW |
| Power Dissipation | 480mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9850BRS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
