
Direct Digital Synthesizer 125MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP T/R
Analog Devices AD9850BRS-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Max Supply Current | 96mA |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Nominal Supply Current | 96mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 96mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9850BRS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
