
10-bit Direct Digital Synthesizer (DDS) operating up to 125MHz, featuring a single 10-bit DAC. This integrated circuit offers parallel and serial interface options and is housed in a 28-pin SSOP package for surface mounting. It operates with a nominal supply voltage of 5V, drawing 96mA of current, and has a power dissipation of 480mW. The device functions across an industrial temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Analog Devices AD9850BRSZ-REEL technical specifications.
| Package/Case | SSOP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Nominal Supply Current | 96mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Current | 96mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9850BRSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
