
180MHz Direct Digital Synthesizer (DDS) with 10-bit resolution, featuring a single 10-bit DAC. This integrated circuit offers parallel and serial interface options and operates from a 2.7V to 5.25V supply voltage. It has a maximum power dissipation of 650mW and a maximum supply current of 130mA. The component is housed in a 28-pin SSOP package designed for surface mounting, with tin/lead contact plating. Operating temperature range is -40°C to 85°C.
Analog Devices AD9851BRS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Frequency | 180MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 130mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 130mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 130mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 555mW |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9851BRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
