
180MHz Direct Digital Synthesizer with 10-bit resolution, featuring a single Digital-to-Analog Converter. This clock generator and synthesizer operates with a conversion rate of 180 MS/s and supports parallel/serial interfaces. Encased in a 28-pin SSOP package with tin-matte contact plating, it offers a wide operating temperature range from -40°C to 85°C. The component requires a supply voltage between 2.7V and 5.25V, with a maximum power dissipation of 650mW and a maximum supply current of 130mA.
Sign in to ask questions about the Analog Devices AD9851BRSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9851BRSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 180000KS/s |
| Frequency | 180MHz |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 130mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 130mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 130mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9851BRSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
