
180MHz Direct Digital Synthesizer (DDS) with 10-bit resolution, featuring a single 1-DAC output. This integrated circuit operates with a supply voltage range of 2.7V to 5.25V and a maximum supply current of 130mA. Packaged in a 28-pin SSOP for surface mounting, it offers a wide operating temperature range from -40°C to 85°C. The component supports both parallel and serial interfaces and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9851BRSZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Frequency | 180MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 130mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 130mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 130mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9851BRSZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.