
Clock Generator and Synthesizer, 12-bit resolution, featuring dual 12-bit DACs and a 300MS/s conversion rate. This surface mount component operates up to 300MHz, with a supply voltage range of 3.135V to 3.465V and a maximum power dissipation of 3.2W. Housed in a 14mm x 14mm x 1.4mm LQFP package with tin matte plating, it offers parallel and serial interfaces and operates from -40°C to 85°C.
Analog Devices AD9852ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 300MS/s |
| Frequency | 300MHz |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.39W |
| Max Supply Current | 660mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 922mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 660mA |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9852ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
