
Direct Digital Synthesizer 168MHz 1-DAC 10bit Serial 44-Pin MQFP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9853AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9853AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
