
200MHz, 12-bit Direct Digital Synthesizer (DDS) with dual DAC outputs. Features a 200MS/s conversion rate and a maximum output frequency of 300MHz. This surface mount component is housed in a 14mm x 14mm x 1.4mm LQFP package with tin, matte contact plating. Operates within a supply voltage range of 3.135V to 3.465V, with a maximum power dissipation of 4.2W. Suitable for applications requiring precise clock generation and signal synthesis.
Sign in to ask questions about the Analog Devices AD9854ASTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9854ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200MS/s |
| Frequency | 300MHz |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Max Supply Current | 865mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of I/Os | 22 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.21A |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 4.2W |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 755mA |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9854ASTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
