
Direct Digital Synthesizer (DDS) operating up to 300MHz, featuring two 12-bit DACs for precise waveform generation. This integrated circuit offers a 300MS/s conversion rate and supports parallel or serial interfaces. Packaged in a 80-pin TQFP with tin-matte plating, it is designed for surface mounting. Operating voltage is 3.3V, with a maximum power dissipation of 4.2W. Extended temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9854ASVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 300MS/s |
| Frequency | 300MHz |
| Height | 1.2mm |
| Lead Free | Contains Lead |
| Length | 16.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.19W |
| Max Supply Current | 1.21A |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.21A |
| Number of D/A Converters | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.21A |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Dissipation | 4.2W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9854ASVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
