
Direct Digital Synthesizer 200MHz 1-DAC 12bit Serial 48-Pin LQFP Tray
Sign in to ask questions about the Analog Devices AD9856ASTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9856ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 200MHz |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 200MHz |
| Min Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.15V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Nominal Supply Current | 530mA |
| Operating Supply Current | 530mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 1.6W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | AD9856 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9856ASTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
