
Direct Digital Synthesizer 200MHz 1-DAC 14bit Parallel/Serial 80-Pin LQFP
Sign in to ask questions about the Analog Devices AD9857AST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9857AST technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9857AST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
