
Direct Digital Synthesizer 200MHz 1-DAC 14bit Parallel/Serial 80-Pin LQFP Tray
Sign in to ask questions about the Analog Devices AD9857ASTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9857ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 200MHz |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 615mA |
| Operating Supply Current | 615mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | AD9857 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9857ASTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
