
Analog Devices AD9858/PCBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Series | AD9858 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9858/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
