
Analog Devices AD9858BSV technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1000000KS/s |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Resolution | 10b |
| RoHS Compliant | No |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9858BSV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
