
10-bit, 1 GSPS Direct Digital Synthesizer (DDS) with a single DAC, operating up to 1 GHz. This clock generator and synthesizer features a 100-pin TQFP package with tin, matte contact plating, designed for surface mount applications. It offers a wide operating temperature range from -40°C to 85°C and a maximum power dissipation of 2.5W. The device supports parallel and serial interfaces, with 16 I/Os and a maximum supply voltage of 3.465V.
Sign in to ask questions about the Analog Devices AD9858BSVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9858BSVZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1000000KS/s |
| Frequency | 1GHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of I/Os | 16 |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9858BSVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
