
Analog Devices AD9859/PCBZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Hardware |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 171mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Series | AgileRF™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9859/PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
