
Direct Digital Synthesizer (DDS) operating up to 400MHz, featuring a 10-bit resolution DAC. This clock generator and synthesizer offers a 400 MS/s conversion rate and a 25 Mbps data rate. Packaged in a 48-pin TQFP with tin, matte contact plating, it supports surface mount termination. Operating voltage ranges from 1.71V to 1.89V, with a power dissipation of 171mW. This RoHS compliant component is supplied in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9859YSVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9859YSVZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 400000KS/s |
| Data Rate | 25Mbps |
| Frequency | 400MHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 171mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9859YSVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
