
10-bit Direct Digital Synthesizer (DDS) operating up to 400MHz. Features a single 10-bit DAC, providing 10-bit resolution. This surface mount integrated circuit is housed in a TQFP package with tin, matte contact plating. It operates within a supply voltage range of 1.71V to 1.89V and has a power dissipation of 171mW. The device is RoHS compliant and suitable for operation between -40°C and 105°C.
Analog Devices AD9859YSVZ-REEL7 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Frequency | 400MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 171mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9859YSVZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
