
The Analog Devices AD9860BSTRL is a specialized telecom IC with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is packaged in a plastic LQFP-128 package and is designed for surface mount applications. The device operates at a maximum supply voltage of 3.9V and a nominal supply current of 275mA. It is available on a tape and reel for easy handling and installation.
Analog Devices AD9860BSTRL technical specifications.
| Package/Case | LQFP |
| Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Nominal Supply Current | 275mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
