
10-bit, 80MS/s mixed-signal front-end baseband transceiver featuring two channels. This specialized IC offers a 60dB signal-to-noise ratio and operates with a 3.3V supply voltage, drawing 70mA nominal current. Encased in an LFCSP EP package with tin-matte plating, it supports differential input types up to 2V maximum input voltage. Operating across a -40°C to 85°C temperature range, this RoHS-compliant component is supplied in trays of 260 units.
Analog Devices AD9861BCPZ-80 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 80MS/s |
| Height | 0.83mm |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 70mA |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Thickness | 860um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9861BCPZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
