
Analog Devices AD9861BCPZRL-80 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 80MS/s |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 70mA |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Thickness | 860um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9861BCPZRL-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.