
Analog Devices AD9862BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 140MHz |
| Input Capacitance | 5pF |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Power Dissipation | 1.42W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 64MS/s |
| Signal to Noise Ratio (SNR) | 64.2dB |
| Supply Current | 104mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9862BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
