
Industrial temperature grade IF digitizing subsystem, featuring a 48-terminal QUAD configuration within a 7x7mm JEDEC S-XQCC-N48 package. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of 3V.
Analog Devices AD9864BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | 5A991.B.7 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9864BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.