
Analog Devices AD9864BCPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 375KS/s |
| Features | General Purpose |
| Frequency | 300MHz |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 17mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 18MS/s |
| Width | 6.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9864BCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.