
The AD9867BCPZ is a dual modem IC from Analog Devices, packaged in a 64-pin LFCSP EP with tin matte contact plating. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device is designed for surface mount applications and contains lead. It has a maximum operating frequency of 33.6MHz and is supplied at 3.3V.
Sign in to ask questions about the Analog Devices AD9867BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9867BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Frequency | 33.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MxFE™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9867BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
