
The AD9867BCPZRL is a surface mount LFCSP-64 package interface IC from Analog Devices, operating at a maximum temperature of 85°C and minimum temperature of -40°C. It is designed to be RoHS compliant and has a lead-free plating of tin, matte. The device is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices AD9867BCPZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9867BCPZRL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MxFE™ |
| Thickness | 860um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9867BCPZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
