
Broadband modem mixed-signal front end featuring a 12-bit resolution, capable of an 80MS/s conversion rate. This integrated circuit offers a single channel with both analog-to-digital and digital-to-analog conversion capabilities. It operates with a supply voltage of 3.3V, within a range of 3.135V to 3.465V, and has a maximum power dissipation of 342mW. The component utilizes SPI and serial interfaces for communication and is designed for surface-mount technology (SMT) termination.
Analog Devices AD9869BCPZ technical specifications.
| Conversion Rate | 80MS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 342mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 342mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Series | MxFE™ |
| Supply Current | 406mA |
| Termination | SMD/SMT |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9869BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
