
48-terminal, QUAD-positioned IF Digitizing Subsystem operating within an industrial temperature range of -40°C to 85°C. This specialized IC features a nominal supply voltage of 3V and is housed in a 7mm x 7mm S-PQFP-G48 JEDEC package. Designed for telecom applications, it offers a single function.
Analog Devices AD9874ABST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | 5A991.B.7 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9874ABST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.