
Analog Devices AD9876BST technical specifications.
| Package/Case | LQFP |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 262mA |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9876BST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.