
The AD9877ABSZ is a specialized telecom IC with 12-bit resolution and a conversion rate of 33MS/s. It features a LQFP package and is designed for surface mount applications. The IC operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage, drawing a maximum current of 233mA. The AD9877ABSZ is compliant with RoHS regulations and is packaged in a tray with one unit per package.
Analog Devices AD9877ABSZ technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 33MS/s |
| Height | 3.4mm |
| Input Capacitance | 4.2pF |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.17W |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 3 |
| Operating Supply Current | 233mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 1.17W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 33MS/s |
| Series | AD9877 |
| Signal to Noise Ratio (SNR) | 66.2dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9877ABSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
