
The AD9879BSZ is a 12-bit, 5-channel analog-to-digital converter with a conversion rate of 29MS/s. It operates over a temperature range of -40°C to 85°C and is packaged in a LQFP-100 package. The device has an input capacitance of 2pF and an input type of differential. It is powered by a 3.3V supply and has an operating supply current of 163mA. The AD9879BSZ is RoHS compliant and has a maximum power dissipation of 587mW.
Analog Devices AD9879BSZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 29MS/s |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 587mW |
| Number of Bits | 12 |
| Number of Channels | 5 |
| Operating Supply Current | 163mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 587.4mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 29MS/s |
| Signal to Noise Ratio (SNR) | 65.6dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9879BSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
