
The AD9882KSTZ-100 is a specialized IC from Analog Devices, packaged in a 100-pin LQFP. It operates over a temperature range of 0°C to 70°C and is suitable for surface mount applications. The device is not radiation hardened and contains lead, making it non-lead free. It is compliant with RoHS regulations and has a nominal supply current of 258mA.
Sign in to ask questions about the Analog Devices AD9882KSTZ-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9882KSTZ-100 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 258mA |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9882KSTZ-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
